
Schneider TSXCRJMD25 technical specifications.
| Connector Type A | USB |
| Connector Type B | RJ45 |
| Length | 2.5m |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | TSX |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider TSXCRJMD25 to view detailed technical specifications.
No datasheet is available for this part.
