Schneider TSXCUSB485 technical specifications.
| Connector Type B | USB |
| Length | 0.4m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSX |
| RoHS | Compliant |
Download the complete datasheet for Schneider TSXCUSB485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
