SCHNEIDER ELECTRIC TSXDSY64T2K DISCRETE OUTPUT MODULE, 64 O/P, 24VDC
Schneider TSXDSY64T2K technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider TSXDSY64T2K to view detailed technical specifications.
No datasheet is available for this part.