Schneider TWDAMM3HT technical specifications.
| Approvals | UL, CSA |
| Current Rating | 20mA |
| Depth | 70mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDAMM3HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
