Schneider TWDLMDA20DTK technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TWD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 300mA |
| Termination | Terminal Block |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDLMDA20DTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
