
The TWIDO single-output DIN rail module from Schneider features a module package with a depth of 70mm, length of 29.7mm, and width of 90mm. It has one input and one output. The module is approved to UL and CSA standards. It is designed for screw mounting on a DIN rail.
Schneider TWDNCO1M technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 70mm |
| Length | 29.7mm |
| Mount | Screw, DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Series | TWIDO |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDNCO1M to view detailed technical specifications.
No datasheet is available for this part.
