Schneider TWDNOZ232D technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Type | RS-232 |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDNOZ232D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.