Schneider TWDNOZ485D technical specifications.
| Approvals | IEC, NEMA |
| Package/Case | Module |
| Depth | 70mm |
| Length | 94.5mm |
| Width | 36.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TWDNOZ485D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.