Schneider VCCF3 technical specifications.
| Current Rating | 63A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 690V |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Preventa |
| Termination | Screw |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider VCCF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.