Schneider VCF02 technical specifications.
| Depth | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider VCF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
