Schneider VCF2 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider VCF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
