Schneider VCFN25GE technical specifications.
| Depth | 106mm |
| Length | 131mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Ratings | IP55 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider VCFN25GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
