Multi-Conductor Cable CL-C5 Cable LAN F/UTP
Schneider VDIC235225 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Solid Bare Copper |
| Jacket Color | Green |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider VDIC235225 to view detailed technical specifications.
No datasheet is available for this part.