Schneider VJDSTKSTO511 technical specifications.
| Package/Case | 200 |
| Depth | 28mm |
| Length | 113mm |
| Manufacturer Series | STO 511 |
| Mount | Panel |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Resolution (height) | 80pixel |
| Resolution (width) | 200pixel |
| RoHS Compliant | Yes |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider VJDSTKSTO511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.