Schneider VVE0 technical specifications.
| Depth | 106mm |
| Length | 74mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider VVE0 to view detailed technical specifications.
No datasheet is available for this part.