Schneider VW3A1101 technical specifications.
| Max Operating Temperature | 60°C |
| Mount | DIN Rail, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider VW3A1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
