Schneider VW3A1104R10 technical specifications.
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 1000mm |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Altistart |
| RoHS | Compliant |
Download the complete datasheet for Schneider VW3A1104R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.