Schneider VW3A1104R30 technical specifications.
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 3000mm |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider VW3A1104R30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.