Schneider VW3A4407 technical specifications.
| Current Rating | 92A |
| Depth | 79mm |
| Length | 650mm |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider VW3A4407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.