Schneider W101MPCX-3 technical specifications.
| Coil Current | 7.27mA |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 1.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W101MPCX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.