Schneider W158HVX-1 technical specifications.
| Coil Current | 200mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Brackets |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W158HVX-1 to view detailed technical specifications.
No datasheet is available for this part.