Schneider W199BX-12 technical specifications.
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Switching Voltage | 600V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider W199BX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.