Schneider W236ACPX-1 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 156g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W236ACPX-1 to view detailed technical specifications.
No datasheet is available for this part.