Schneider W92S7A22D-120 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 1.6kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Height | 29.7mm |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, DIN Rail |
| Power Consumption | 1.7W |
| Switching Voltage | 300V |
| Throw Configuration | DPST |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W92S7A22D-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.