THERMOCOUPLE WIRE, TYPE J, 20AWG, FIBREGLASS; Thermocouple Wire Type:J; No. of Max Strands x Strand Size:Solid; Length:30.48m; For Use With:Type J Thermocouple; Jacket Material:Fibreglass; No. of Conductors:1; Temperature Max:530 F ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Schneider WJ20-11304 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Schneider WJ20-11304 Datasheet
Download the complete datasheet for Schneider WJ20-11304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.