Schneider WV108-2000.V1 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9V |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider WV108-2000.V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.