Schneider WV438-2000.V1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider WV438-2000.V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.