The XCKJ50541H7 is a DPST switch with a switch configuration of N.O./N.C. and an adjustable roller lever actuator style. It has a maximum current rating of 3 amps at 240VAC and a maximum AC voltage rating of 240V. The device is designed for screw mount applications and has a maximum DC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Adjustable Roller Lever |
| Max Current Rating | 3@240VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw Clamp |
| Device Type | Rotary |
| Mounting | Screw Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |