Schneider ZB2-BA5 technical specifications.
| Body Diameter | 29mm |
| Color | Yellow |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB2-BA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.