Schneider ZB4BD912 technical specifications.
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BD912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.