Schneider ZB4BS834 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green, Red |
| Depth | 57mm |
| Head Diameter | 30mm |
| Height | 30mm |
| Length | 30mm |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | ZB4B |
| Weight | 0.068kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BS834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.