
This 24V panel mount LED emitter features a forward current of 18mA and a maximum operating temperature of 70°C. It is rated for use with a 24V supply voltage and is suitable for applications requiring IP66 ratings. The LED emitter is packaged in a bulk format and is terminated with a screw mount. It is not RoHS compliant.
Schneider ZB4BVB4 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Red |
| Forward Current | 18mA |
| Height | 47mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Lens Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.054kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BVB4 to view detailed technical specifications.
No datasheet is available for this part.
