Schneider ZB4BVM6 technical specifications.
| Color | Blue |
| Forward Current | 14mA |
| Illumination Type | LED |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BVM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.