
SCHNEIDER ELECTRIC ZB5AZ105 Switch Contact Block, 10 A, XB5 Series Pushbutton Switches, 600 V, 600 V, Screw Clamp, 2 Pole
Schneider ZB5AZ105 technical specifications.
| Package/Case | 600 |
| Contact Type | 1 breaker, 1 maker |
| Current Rating | 10A |
| Height | 42mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB5 |
| Switching Voltage | 240V |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.03kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AZ105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
