Schneider ZB6CV9 technical specifications.
| Illumination Color | Multiple |
| Illumination Type | LED |
| Material | Plastic |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB6CV9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.