Schneider ZB6E2E technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Series | ZB6 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6E2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.