Schneider ZB6EM4B technical specifications.
| Illumination Type | LED |
| Package Quantity | 5 |
| Series | XB6 |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6EM4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.