
The ZBE1016 is a single-pole zener diode from Schneider with a 600V rating. It is packaged in a bulk quantity of 5 units and features a lead-free termination. The diode has a non-illuminated design and is available in a black color.
Schneider ZBE1016 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZBE |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.