
Switch Hardware 1 N/O CONT WITH RING TONGUE TERMINALS
Schneider ZBE1019 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZBE1019 to view detailed technical specifications.
No datasheet is available for this part.
