Schneider ZBE1026 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZBE |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.