Schneider ZBE1026P technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XB4 XB5 |
| Termination | Screw |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE1026P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.