Schneider ZBE701 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | PCB |
| Package Quantity | 10 |
| Series | ZBE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.