Schneider ZBRA1 technical specifications.
| Color | Clear |
| Diameter | 3.1inch |
| Frequency | 2.4GHz |
| Height | 67mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Harmony XB5R |
| Termination | Cable |
| Voltage | 240V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBRA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
