Schneider ZBRM01 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN, GOST |
| Color | Grey |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | ZB |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBRM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
