
The Schneider ZBVBG4 is a 120V LED indicator module with a DC rated voltage of 24V. It features a red illumination color and type, and is suitable for operating temperatures between -25°C and 70°C. The module is packaged in bulk quantities of five units and is compliant with RoHS regulations.
Schneider ZBVBG4 technical specifications.
| Package/Case | Module |
| Color | Red |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XB4 XB5 |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
