Schneider ZBZ010 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | ZB |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBZ010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.