Schneider ZEN-L1111 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 XB5 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZEN-L1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.