
Schnepp 4mm-EBFKST mit M4 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Vertical |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp 4mm-EBFKST mit M4 to view detailed technical specifications.
No datasheet is available for this part.