Schnepp BU 2300 technical specifications.
| Color | Silver |
| Contact Material | Brass, Silver |
| Length | 8mm |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schnepp BU 2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.