mini jack socket Socket, vertical vertical Pin diameter: 2 mm Black Schnepp BU 2400 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Red, Blue, Yellow, Green, Black |
| Contact Material | Brass, Silver |
| Insulation Material | PA |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |